180 Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-180R

DigiKey Part Number
13-MFR50SFTE52-180RCT-ND - Cut Tape (CT)
13-MFR50SFTE52-180RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-180R
Description
RES 180 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR50SFTE52-180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,762
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03800Fr.0.38
25Fr.0.03160Fr.0.79
50Fr.0.02780Fr.1.39
100Fr.0.02460Fr.2.46
250Fr.0.02084Fr.5.21
500Fr.0.01852Fr.9.26
1,000Fr.0.01655Fr.16.55
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.01303Fr.65.15
10,000Fr.0.01188Fr.118.80
15,000Fr.0.01129Fr.169.35
25,000Fr.0.01062Fr.265.50
35,000Fr.0.01022Fr.357.70
50,000Fr.0.00983Fr.491.50
60,000Fr.0.00964Fr.578.40
120,000Fr.0.00900Fr.1,080.00
125,000Fr.0.00897Fr.1,121.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648