
MFR50SFTE52-2R74 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-2R74CT-ND - Cut Tape (CT) 13-MFR50SFTE52-2R74TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-2R74 |
Description | RES 2.74 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06200 | Fr.0.62 |
| 25 | Fr.0.05200 | Fr.1.30 |
| 50 | Fr.0.04600 | Fr.2.30 |
| 100 | Fr.0.04060 | Fr.4.06 |
| 250 | Fr.0.03464 | Fr.8.66 |
| 500 | Fr.0.03092 | Fr.15.46 |
| 1,000 | Fr.0.02774 | Fr.27.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02211 | Fr.110.55 |
| 10,000 | Fr.0.02026 | Fr.202.60 |
| 15,000 | Fr.0.01931 | Fr.289.65 |
| 25,000 | Fr.0.01824 | Fr.456.00 |
| 35,000 | Fr.0.01760 | Fr.616.00 |
| 50,000 | Fr.0.01698 | Fr.849.00 |
| 60,000 | Fr.0.01668 | Fr.1,000.80 |
| 120,000 | Fr.0.01565 | Fr.1,878.00 |
| 125,000 | Fr.0.01559 | Fr.1,948.75 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

