
MFR50SFTE52-68R | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-68RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-68RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-68R |
Description | RES 68 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03800 | Fr.0.38 |
25 | Fr.0.03160 | Fr.0.79 |
50 | Fr.0.02780 | Fr.1.39 |
100 | Fr.0.02460 | Fr.2.46 |
250 | Fr.0.02084 | Fr.5.21 |
500 | Fr.0.01852 | Fr.9.26 |
1,000 | Fr.0.01655 | Fr.16.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01303 | Fr.65.15 |
10,000 | Fr.0.01188 | Fr.118.80 |
15,000 | Fr.0.01129 | Fr.169.35 |
25,000 | Fr.0.01062 | Fr.265.50 |
35,000 | Fr.0.01022 | Fr.357.70 |
50,000 | Fr.0.00983 | Fr.491.50 |
60,000 | Fr.0.00964 | Fr.578.40 |
120,000 | Fr.0.00900 | Fr.1,080.00 |
125,000 | Fr.0.00897 | Fr.1,121.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |