
NCR100KR-73-120R | |
---|---|
DigiKey Part Number | NCR100KR-73-120R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCR100KR-73-120R |
Description | RES 120 OHM 10% 1W AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±10% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | NCR100KR-73-120R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |