NCR100KR-73-12R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 713
Unit Price: Fr.2.49000
Datasheet
NCR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCR100KR-73-12R

DigiKey Part Number
NCR100KR-73-12R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCR100KR-73-12R
Description
RES 12 OHM 10% 1W AXIAL
Customer Reference
Detailed Description
12 Ohms ±10% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
NCR100KR-73-12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes