
PA0805FRE870R004L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE870R004LTR-ND - Tape & Reel (TR) 13-PA0805FRE870R004LCT-ND - Cut Tape (CT) 13-PA0805FRE870R004LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE870R004L |
Description | RES 0.004 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.37400 | Fr.3.74 |
| 25 | Fr.0.31920 | Fr.7.98 |
| 50 | Fr.0.28440 | Fr.14.22 |
| 100 | Fr.0.25470 | Fr.25.47 |
| 250 | Fr.0.22224 | Fr.55.56 |
| 500 | Fr.0.20188 | Fr.100.94 |
| 1,000 | Fr.0.18458 | Fr.184.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.15377 | Fr.768.85 |
| 10,000 | Fr.0.14370 | Fr.1,437.00 |
| 15,000 | Fr.0.13853 | Fr.2,077.95 |
| 25,000 | Fr.0.13268 | Fr.3,317.00 |
| 35,000 | Fr.0.13171 | Fr.4,609.85 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

