
PA0805FRF470R004L | |
|---|---|
DigiKey Part Number | 13-PA0805FRF470R004LTR-ND - Tape & Reel (TR) 13-PA0805FRF470R004LCT-ND - Cut Tape (CT) 13-PA0805FRF470R004LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRF470R004L |
Description | RES 0.004 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11700 | Fr.1.17 |
| 25 | Fr.0.09840 | Fr.2.46 |
| 50 | Fr.0.08660 | Fr.4.33 |
| 100 | Fr.0.07680 | Fr.7.68 |
| 250 | Fr.0.06600 | Fr.16.50 |
| 500 | Fr.0.05926 | Fr.29.63 |
| 1,000 | Fr.0.05354 | Fr.53.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04331 | Fr.216.55 |
| 10,000 | Fr.0.03997 | Fr.399.70 |
| 15,000 | Fr.0.03825 | Fr.573.75 |
| 25,000 | Fr.0.03631 | Fr.907.75 |
| 35,000 | Fr.0.03515 | Fr.1,230.25 |
| 50,000 | Fr.0.03402 | Fr.1,701.00 |
| 60,000 | Fr.0.03348 | Fr.2,008.80 |
| 120,000 | Fr.0.03199 | Fr.3,838.80 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

