
PA1206FRE470R015Z | |
|---|---|
DigiKey Part Number  | 13-PA1206FRE470R015ZTR-ND - Tape & Reel (TR) 13-PA1206FRE470R015ZCT-ND - Cut Tape (CT) 13-PA1206FRE470R015ZDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PA1206FRE470R015Z  | 
Description  | RES 0.015 OHM 1% 1W 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Current Sense, Moisture Resistant  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 170°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 | 
| 10 | Fr.0.40200 | Fr.4.02 | 
| 25 | Fr.0.34240 | Fr.8.56 | 
| 50 | Fr.0.30520 | Fr.15.26 | 
| 100 | Fr.0.27350 | Fr.27.35 | 
| 250 | Fr.0.23880 | Fr.59.70 | 
| 500 | Fr.0.21708 | Fr.108.54 | 
| 1,000 | Fr.0.19862 | Fr.198.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.15424 | Fr.616.96 | 
| 8,000 | Fr.0.14381 | Fr.1,150.48 | 
| 12,000 | Fr.0.13845 | Fr.1,661.40 | 
| 20,000 | Fr.0.13240 | Fr.2,648.00 | 
| 28,000 | Fr.0.12879 | Fr.3,606.12 | 
| Unit Price without VAT: | Fr.0.62000 | 
|---|---|
| Unit Price with VAT: | Fr.0.67022 | 

