Parametric Equivalent
Parametric Equivalent

PA1206FRM470R002L | |
|---|---|
DigiKey Part Number | 13-PA1206FRM470R002LTR-ND - Tape & Reel (TR) 13-PA1206FRM470R002LCT-ND - Cut Tape (CT) 13-PA1206FRM470R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRM470R002L |
Description | RES 0.002 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.33700 | Fr.3.37 |
| 25 | Fr.0.28640 | Fr.7.16 |
| 50 | Fr.0.25500 | Fr.12.75 |
| 100 | Fr.0.22820 | Fr.22.82 |
| 250 | Fr.0.19880 | Fr.49.70 |
| 500 | Fr.0.18036 | Fr.90.18 |
| 1,000 | Fr.0.16472 | Fr.164.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14012 | Fr.560.48 |
| 8,000 | Fr.0.13052 | Fr.1,044.16 |
| 12,000 | Fr.0.12559 | Fr.1,507.08 |
| 20,000 | Fr.0.12002 | Fr.2,400.40 |
| 28,000 | Fr.0.11669 | Fr.3,267.32 |
| 40,000 | Fr.0.11576 | Fr.4,630.40 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |



