
PA1206FRM470R006L | |
|---|---|
DigiKey Part Number | 13-PA1206FRM470R006LTR-ND - Tape & Reel (TR) 13-PA1206FRM470R006LCT-ND - Cut Tape (CT) 13-PA1206FRM470R006LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRM470R006L |
Description | RES 0.006 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.31600 | Fr.3.16 |
| 25 | Fr.0.26880 | Fr.6.72 |
| 50 | Fr.0.23920 | Fr.11.96 |
| 100 | Fr.0.21390 | Fr.21.39 |
| 250 | Fr.0.18620 | Fr.46.55 |
| 500 | Fr.0.16884 | Fr.84.42 |
| 1,000 | Fr.0.15410 | Fr.154.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.13091 | Fr.523.64 |
| 8,000 | Fr.0.12186 | Fr.974.88 |
| 12,000 | Fr.0.11721 | Fr.1,406.52 |
| 20,000 | Fr.0.11195 | Fr.2,239.00 |
| 28,000 | Fr.0.10882 | Fr.3,046.96 |
| 40,000 | Fr.0.10733 | Fr.4,293.20 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

