
PA1206FRM670R001L | |
|---|---|
DigiKey Part Number | 13-PA1206FRM670R001LTR-ND - Tape & Reel (TR) 13-PA1206FRM670R001LCT-ND - Cut Tape (CT) 13-PA1206FRM670R001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRM670R001L |
Description | CHIP RESISTOR CURRENT SENSOR - L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.16200 | Fr.1.62 |
| 25 | Fr.0.13720 | Fr.3.43 |
| 50 | Fr.0.12140 | Fr.6.07 |
| 100 | Fr.0.10800 | Fr.10.80 |
| 250 | Fr.0.09320 | Fr.23.30 |
| 500 | Fr.0.08396 | Fr.41.98 |
| 1,000 | Fr.0.07610 | Fr.76.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06372 | Fr.254.88 |
| 8,000 | Fr.0.05889 | Fr.471.12 |
| 12,000 | Fr.0.05641 | Fr.676.92 |
| 20,000 | Fr.0.05360 | Fr.1,072.00 |
| 28,000 | Fr.0.05193 | Fr.1,454.04 |
| 40,000 | Fr.0.05030 | Fr.2,012.00 |
| 48,000 | Fr.0.04951 | Fr.2,376.48 |
| 96,000 | Fr.0.04795 | Fr.4,603.20 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

