
PT0402FR-070R2L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-070R2LTR-ND - Tape & Reel (TR) 13-PT0402FR-070R2LCT-ND - Cut Tape (CT) 13-PT0402FR-070R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-070R2L |
Description | RES 0.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-070R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.14200 | Fr.1.42 |
| 25 | Fr.0.11920 | Fr.2.98 |
| 50 | Fr.0.10560 | Fr.5.28 |
| 100 | Fr.0.09380 | Fr.9.38 |
| 250 | Fr.0.08076 | Fr.20.19 |
| 500 | Fr.0.07268 | Fr.36.34 |
| 1,000 | Fr.0.06576 | Fr.65.76 |
| 5,000 | Fr.0.05346 | Fr.267.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04944 | Fr.494.40 |
| 20,000 | Fr.0.04603 | Fr.920.60 |
| 30,000 | Fr.0.04427 | Fr.1,328.10 |
| 50,000 | Fr.0.04229 | Fr.2,114.50 |
| 70,000 | Fr.0.04110 | Fr.2,877.00 |
| 100,000 | Fr.0.04055 | Fr.4,055.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

