
PA2512FKF070R005E | |
---|---|
DigiKey Part Number | YAG2140TR-ND - Tape & Reel (TR) YAG2140CT-ND - Cut Tape (CT) YAG2140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R005E |
Description | RES 0.005 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF070R005E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.44000 | Fr.0.44 |
10 | Fr.0.28300 | Fr.2.83 |
25 | Fr.0.24080 | Fr.6.02 |
50 | Fr.0.21400 | Fr.10.70 |
100 | Fr.0.19130 | Fr.19.13 |
250 | Fr.0.16628 | Fr.41.57 |
500 | Fr.0.15060 | Fr.75.30 |
1,000 | Fr.0.13728 | Fr.137.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.11635 | Fr.465.40 |
8,000 | Fr.0.10818 | Fr.865.44 |
12,000 | Fr.0.10398 | Fr.1,247.76 |
20,000 | Fr.0.09924 | Fr.1,984.80 |
28,000 | Fr.0.09641 | Fr.2,699.48 |
40,000 | Fr.0.09412 | Fr.3,764.80 |
Unit Price without VAT: | Fr.0.44000 |
---|---|
Unit Price with VAT: | Fr.0.47564 |