
PA2512FKF7T0R005E | |
|---|---|
DigiKey Part Number | YAG5999TR-ND - Tape & Reel (TR) YAG5999CT-ND - Cut Tape (CT) YAG5999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R005E |
Description | RES 0.005 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7T0R005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.52200 | Fr.5.22 |
| 25 | Fr.0.44640 | Fr.11.16 |
| 50 | Fr.0.39880 | Fr.19.94 |
| 100 | Fr.0.35830 | Fr.35.83 |
| 250 | Fr.0.31400 | Fr.78.50 |
| 500 | Fr.0.28620 | Fr.143.10 |
| 1,000 | Fr.0.26259 | Fr.262.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.22550 | Fr.902.00 |
| 8,000 | Fr.0.21103 | Fr.1,688.24 |
| 12,000 | Fr.0.20360 | Fr.2,443.20 |
| 20,000 | Fr.0.19611 | Fr.3,922.20 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

