
PA2512FKF7W0R004E | |
|---|---|
DigiKey Part Number | YAG2144TR-ND - Tape & Reel (TR) YAG2144CT-ND - Cut Tape (CT) YAG2144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R004E |
Description | RES 0.004 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7W0R004E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.37700 | Fr.3.77 |
| 25 | Fr.0.32120 | Fr.8.03 |
| 50 | Fr.0.28620 | Fr.14.31 |
| 100 | Fr.0.25640 | Fr.25.64 |
| 250 | Fr.0.22372 | Fr.55.93 |
| 500 | Fr.0.20322 | Fr.101.61 |
| 1,000 | Fr.0.18582 | Fr.185.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.15845 | Fr.633.80 |
| 8,000 | Fr.0.14778 | Fr.1,182.24 |
| 12,000 | Fr.0.14230 | Fr.1,707.60 |
| 20,000 | Fr.0.13609 | Fr.2,721.80 |
| 28,000 | Fr.0.13270 | Fr.3,715.60 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

