2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512JKF7W0R001E

DigiKey Part Number
13-PA2512JKF7W0R001ETR-ND - Tape & Reel (TR)
13-PA2512JKF7W0R001ECT-ND - Cut Tape (CT)
13-PA2512JKF7W0R001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512JKF7W0R001E
Description
RES 0.001 OHM 5% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512JKF7W0R001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.35200Fr.3.52
25Fr.0.30000Fr.7.50
50Fr.0.26680Fr.13.34
100Fr.0.23900Fr.23.90
250Fr.0.20824Fr.52.06
500Fr.0.18906Fr.94.53
1,000Fr.0.17274Fr.172.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.14709Fr.588.36
8,000Fr.0.13708Fr.1,096.64
12,000Fr.0.13194Fr.1,583.28
20,000Fr.0.12612Fr.2,522.40
28,000Fr.0.12266Fr.3,434.48
40,000Fr.0.12218Fr.4,887.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374