PE0612FKM070R003L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.20598
Datasheet
0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0612FKM070R003L

DigiKey Part Number
13-PE0612FKM070R003L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0612FKM070R003L
Description
RES 0.003 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.12988Fr.649.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12988
Unit Price with VAT:Fr.0.14040