
PE0805FRF070R04L | |
---|---|
DigiKey Part Number | 13-PE0805FRF070R04LTR-ND - Tape & Reel (TR) 13-PE0805FRF070R04LCT-ND - Cut Tape (CT) 13-PE0805FRF070R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF070R04L |
Description | RES 0.04 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF070R04L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.35000 | Fr.0.35 |
10 | Fr.0.22800 | Fr.2.28 |
25 | Fr.0.19280 | Fr.4.82 |
50 | Fr.0.17120 | Fr.8.56 |
100 | Fr.0.15260 | Fr.15.26 |
250 | Fr.0.13232 | Fr.33.08 |
500 | Fr.0.11958 | Fr.59.79 |
1,000 | Fr.0.10875 | Fr.108.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.08948 | Fr.447.40 |
10,000 | Fr.0.08317 | Fr.831.70 |
15,000 | Fr.0.07994 | Fr.1,199.10 |
25,000 | Fr.0.07628 | Fr.1,907.00 |
35,000 | Fr.0.07409 | Fr.2,593.15 |
50,000 | Fr.0.07218 | Fr.3,609.00 |
Unit Price without VAT: | Fr.0.35000 |
---|---|
Unit Price with VAT: | Fr.0.37835 |