
PE0805FRF470R026L | |
---|---|
cms-digikey-product-number | PE0805FRF470R026L-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | PE0805FRF470R026L |
cms-description | RES 0.026 OHM 1% 1/2W 0805 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 26 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | PE0805FRF470R026L Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5,000 | Fr.0.20760 | Fr.1,038.00 |
Unit Price without VAT: | Fr.0.20760 |
---|---|
Unit Price with VAT: | Fr.0.22442 |