
PE0805FRF470R033L | |
---|---|
DigiKey Part Number | 13-PE0805FRF470R033LTR-ND - Tape & Reel (TR) 13-PE0805FRF470R033LCT-ND - Cut Tape (CT) 13-PE0805FRF470R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF470R033L |
Description | RES 0.033 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF470R033L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.79000 | Fr.0.79 |
10 | Fr.0.51800 | Fr.5.18 |
25 | Fr.0.44280 | Fr.11.07 |
50 | Fr.0.39560 | Fr.19.78 |
100 | Fr.0.35550 | Fr.35.55 |
250 | Fr.0.31144 | Fr.77.86 |
500 | Fr.0.28388 | Fr.141.94 |
1,000 | Fr.0.26046 | Fr.260.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.21874 | Fr.1,093.70 |
10,000 | Fr.0.20511 | Fr.2,051.10 |
15,000 | Fr.0.19811 | Fr.2,971.65 |
25,000 | Fr.0.19431 | Fr.4,857.75 |
Unit Price without VAT: | Fr.0.79000 |
---|---|
Unit Price with VAT: | Fr.0.85399 |