
SR0805FR-4762RL | |
---|---|
DigiKey Part Number | 13-SR0805FR-4762RLTR-ND - Tape & Reel (TR) 13-SR0805FR-4762RLCT-ND - Cut Tape (CT) 13-SR0805FR-4762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-4762RL |
Description | RES 62 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.48000 | Fr.0.48 |
10 | Fr.0.28300 | Fr.2.83 |
25 | Fr.0.23920 | Fr.5.98 |
50 | Fr.0.21360 | Fr.10.68 |
100 | Fr.0.19340 | Fr.19.34 |
250 | Fr.0.17304 | Fr.43.26 |
500 | Fr.0.16122 | Fr.80.61 |
1,000 | Fr.0.15184 | Fr.151.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.13681 | Fr.684.05 |
10,000 | Fr.0.13242 | Fr.1,324.20 |
15,000 | Fr.0.13028 | Fr.1,954.20 |
25,000 | Fr.0.12795 | Fr.3,198.75 |
35,000 | Fr.0.12662 | Fr.4,431.70 |
50,000 | Fr.0.12536 | Fr.6,268.00 |
60,000 | Fr.0.12477 | Fr.7,486.20 |
Unit Price without VAT: | Fr.0.48000 |
---|---|
Unit Price with VAT: | Fr.0.51888 |