
PE0805FRF7W0R01L | |
|---|---|
DigiKey Part Number | YAG6005TR-ND - Tape & Reel (TR) YAG6005CT-ND - Cut Tape (CT) YAG6005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF7W0R01L |
Description | RES 0.01 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.29200 | Fr.2.92 |
| 25 | Fr.0.24800 | Fr.6.20 |
| 50 | Fr.0.22040 | Fr.11.02 |
| 100 | Fr.0.19700 | Fr.19.70 |
| 250 | Fr.0.17128 | Fr.42.82 |
| 500 | Fr.0.15520 | Fr.77.60 |
| 1,000 | Fr.0.14153 | Fr.141.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11717 | Fr.585.85 |
| 10,000 | Fr.0.10921 | Fr.1,092.10 |
| 15,000 | Fr.0.10512 | Fr.1,576.80 |
| 25,000 | Fr.0.10049 | Fr.2,512.25 |
| 35,000 | Fr.0.09774 | Fr.3,420.90 |
| 50,000 | Fr.0.09744 | Fr.4,872.00 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |



