
PE0805FRM470R006L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM470R006LTR-ND - Tape & Reel (TR) 13-PE0805FRM470R006LCT-ND - Cut Tape (CT) 13-PE0805FRM470R006LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM470R006L |
Description | RES 0.006 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11400 | Fr.1.14 |
| 25 | Fr.0.09680 | Fr.2.42 |
| 50 | Fr.0.08520 | Fr.4.26 |
| 100 | Fr.0.07550 | Fr.7.55 |
| 250 | Fr.0.06488 | Fr.16.22 |
| 500 | Fr.0.05826 | Fr.29.13 |
| 1,000 | Fr.0.05262 | Fr.52.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04255 | Fr.212.75 |
| 10,000 | Fr.0.03926 | Fr.392.60 |
| 15,000 | Fr.0.03757 | Fr.563.55 |
| 25,000 | Fr.0.03565 | Fr.891.25 |
| 35,000 | Fr.0.03451 | Fr.1,207.85 |
| 50,000 | Fr.0.03340 | Fr.1,670.00 |
| 60,000 | Fr.0.03287 | Fr.1,972.20 |
| 120,000 | Fr.0.03136 | Fr.3,763.20 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

