
PT1206FR-070R143L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-070R143LTR-ND - Tape & Reel (TR) 13-PT1206FR-070R143LCT-ND - Cut Tape (CT) 13-PT1206FR-070R143LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R143L |
Description | RES 0.143 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 143 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R143L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11900 | Fr.1.19 |
| 25 | Fr.0.10040 | Fr.2.51 |
| 50 | Fr.0.08860 | Fr.4.43 |
| 100 | Fr.0.07870 | Fr.7.87 |
| 250 | Fr.0.06768 | Fr.16.92 |
| 500 | Fr.0.06076 | Fr.30.38 |
| 1,000 | Fr.0.05490 | Fr.54.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04445 | Fr.222.25 |
| 10,000 | Fr.0.04103 | Fr.410.30 |
| 15,000 | Fr.0.03927 | Fr.589.05 |
| 25,000 | Fr.0.03728 | Fr.932.00 |
| 35,000 | Fr.0.03610 | Fr.1,263.50 |
| 50,000 | Fr.0.03494 | Fr.1,747.00 |
| 60,000 | Fr.0.03439 | Fr.2,063.40 |
| 120,000 | Fr.0.03294 | Fr.3,952.80 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

