
PE0805FRM7W0R01L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM7W0R01LTR-ND - Tape & Reel (TR) 13-PE0805FRM7W0R01LCT-ND - Cut Tape (CT) 13-PE0805FRM7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM7W0R01L |
Description | RES 0.01 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31800 | Fr.3.18 |
| 25 | Fr.0.27080 | Fr.6.77 |
| 50 | Fr.0.24100 | Fr.12.05 |
| 100 | Fr.0.21550 | Fr.21.55 |
| 250 | Fr.0.18760 | Fr.46.90 |
| 500 | Fr.0.17012 | Fr.85.06 |
| 1,000 | Fr.0.15528 | Fr.155.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.12884 | Fr.644.20 |
| 10,000 | Fr.0.12019 | Fr.1,201.90 |
| 15,000 | Fr.0.11575 | Fr.1,736.25 |
| 25,000 | Fr.0.11073 | Fr.2,768.25 |
| 35,000 | Fr.0.10826 | Fr.3,789.10 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |


