PE0805JRF070R015L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.12444
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.31239
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.05199
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.05199
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.20760
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.12558
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.10410
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.20760
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.12558
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.10410
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07127
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07127
Datasheet
0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805JRF070R015L

DigiKey Part Number
PE0805JRF070R015L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0805JRF070R015L
Description
RES 0.015 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0805JRF070R015L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05624Fr.281.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05624
Unit Price with VAT:Fr.0.06080