1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM470R005L

DigiKey Part Number
13-PE1206FRM470R005LTR-ND - Tape & Reel (TR)
13-PE1206FRM470R005LCT-ND - Cut Tape (CT)
13-PE1206FRM470R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM470R005L
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM470R005L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,585
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.79000Fr.0.79
10Fr.0.51800Fr.5.18
25Fr.0.44280Fr.11.07
50Fr.0.39560Fr.19.78
100Fr.0.35550Fr.35.55
250Fr.0.31144Fr.77.86
500Fr.0.28388Fr.141.94
1,000Fr.0.26046Fr.260.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.22363Fr.894.52
8,000Fr.0.20926Fr.1,674.08
12,000Fr.0.20188Fr.2,422.56
20,000Fr.0.19431Fr.3,886.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.79000
Unit Price with VAT:Fr.0.85399