1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM7W0R01L

DigiKey Part Number
YAG6024TR-ND - Tape & Reel (TR)
YAG6024CT-ND - Cut Tape (CT)
YAG6024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM7W0R01L
Description
RES 0.01 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM7W0R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,727
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.31800Fr.3.18
25Fr.0.27080Fr.6.77
50Fr.0.24100Fr.12.05
100Fr.0.21550Fr.21.55
250Fr.0.18760Fr.46.90
500Fr.0.17012Fr.85.06
1,000Fr.0.15528Fr.155.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.13193Fr.527.72
8,000Fr.0.12282Fr.982.56
12,000Fr.0.11814Fr.1,417.68
20,000Fr.0.11285Fr.2,257.00
28,000Fr.0.10970Fr.3,071.60
40,000Fr.0.10826Fr.4,330.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050