
| PA1206FRE470R015Z | |
|---|---|
| DigiKey Part Number | 13-PA1206FRE470R015ZTR-ND - Tape & Reel (TR) 13-PA1206FRE470R015ZCT-ND - Cut Tape (CT) 13-PA1206FRE470R015ZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PA1206FRE470R015Z | 
| Description | RES 0.015 OHM 1% 1W 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 170°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 | 
| 10 | Fr.0.40200 | Fr.4.02 | 
| 25 | Fr.0.34240 | Fr.8.56 | 
| 50 | Fr.0.30520 | Fr.15.26 | 
| 100 | Fr.0.27350 | Fr.27.35 | 
| 250 | Fr.0.23880 | Fr.59.70 | 
| 500 | Fr.0.21708 | Fr.108.54 | 
| 1,000 | Fr.0.19862 | Fr.198.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.15424 | Fr.616.96 | 
| 8,000 | Fr.0.14381 | Fr.1,150.48 | 
| 12,000 | Fr.0.13845 | Fr.1,661.40 | 
| 20,000 | Fr.0.13240 | Fr.2,648.00 | 
| 28,000 | Fr.0.12879 | Fr.3,606.12 | 
| Unit Price without VAT: | Fr.0.62000 | 
|---|---|
| Unit Price with VAT: | Fr.0.67022 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland