
| PE2512FKM070R022L | |
|---|---|
| DigiKey Part Number | YAG6039TR-ND - Tape & Reel (TR) YAG6039CT-ND - Cut Tape (CT) YAG6039DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PE2512FKM070R022L | 
| Description | RES 0.022 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 22 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PE2512FKM070R022L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -55°C ~ 170°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
| Height - Seated (Max) | 0.035" (0.89mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 | 
| 10 | Fr.0.32600 | Fr.3.26 | 
| 25 | Fr.0.27680 | Fr.6.92 | 
| 50 | Fr.0.24620 | Fr.12.31 | 
| 100 | Fr.0.22020 | Fr.22.02 | 
| 250 | Fr.0.19176 | Fr.47.94 | 
| 500 | Fr.0.17394 | Fr.86.97 | 
| 1,000 | Fr.0.15878 | Fr.158.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.13497 | Fr.539.88 | 
| 8,000 | Fr.0.12568 | Fr.1,005.44 | 
| 12,000 | Fr.0.12091 | Fr.1,450.92 | 
| 20,000 | Fr.0.11551 | Fr.2,310.20 | 
| 28,000 | Fr.0.11229 | Fr.3,144.12 | 
| 40,000 | Fr.0.11104 | Fr.4,441.60 | 
| Unit Price without VAT: | Fr.0.50000 | 
|---|---|
| Unit Price with VAT: | Fr.0.54050 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland