
PE2512FKM070R022L | |
|---|---|
DigiKey Part Number | YAG6039TR-ND - Tape & Reel (TR) YAG6039CT-ND - Cut Tape (CT) YAG6039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R022L |
Description | RES 0.022 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R022L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.32600 | Fr.3.26 |
| 25 | Fr.0.27680 | Fr.6.92 |
| 50 | Fr.0.24620 | Fr.12.31 |
| 100 | Fr.0.22020 | Fr.22.02 |
| 250 | Fr.0.19176 | Fr.47.94 |
| 500 | Fr.0.17394 | Fr.86.97 |
| 1,000 | Fr.0.15878 | Fr.158.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.13497 | Fr.539.88 |
| 8,000 | Fr.0.12568 | Fr.1,005.44 |
| 12,000 | Fr.0.12091 | Fr.1,450.92 |
| 20,000 | Fr.0.11551 | Fr.2,310.20 |
| 28,000 | Fr.0.11229 | Fr.3,144.12 |
| 40,000 | Fr.0.11104 | Fr.4,441.60 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

