100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKM7W0R1L

DigiKey Part Number
13-PE2512FKM7W0R1LTR-ND - Tape & Reel (TR)
13-PE2512FKM7W0R1LCT-ND - Cut Tape (CT)
13-PE2512FKM7W0R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKM7W0R1L
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKM7W0R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,310
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.56000Fr.0.56
10Fr.0.36200Fr.3.62
25Fr.0.30880Fr.7.72
50Fr.0.27500Fr.13.75
100Fr.0.24630Fr.24.63
250Fr.0.21484Fr.53.71
500Fr.0.19514Fr.97.57
1,000Fr.0.17841Fr.178.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.15209Fr.608.36
8,000Fr.0.14182Fr.1,134.56
12,000Fr.0.13655Fr.1,638.60
20,000Fr.0.13059Fr.2,611.80
28,000Fr.0.12717Fr.3,560.76
Manufacturers Standard Package
Unit Price without VAT:Fr.0.56000
Unit Price with VAT:Fr.0.60536