
PNP300JR-73-3R3 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-3R3TR-ND - Tape & Reel (TR) 13-PNP300JR-73-3R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-3R3 |
Description | RES 3.3 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 25 | Fr.0.17720 | Fr.4.43 |
| 50 | Fr.0.15720 | Fr.7.86 |
| 100 | Fr.0.14010 | Fr.14.01 |
| 250 | Fr.0.12132 | Fr.30.33 |
| 500 | Fr.0.10954 | Fr.54.77 |
| 1,000 | Fr.0.09954 | Fr.99.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09103 | Fr.182.06 |
| 4,000 | Fr.0.08381 | Fr.335.24 |
| 6,000 | Fr.0.08010 | Fr.480.60 |
| 10,000 | Fr.0.07589 | Fr.758.90 |
| 14,000 | Fr.0.07339 | Fr.1,027.46 |
| 20,000 | Fr.0.07095 | Fr.1,419.00 |
| 24,000 | Fr.0.06977 | Fr.1,674.48 |
| 48,000 | Fr.0.06575 | Fr.3,156.00 |
| 50,000 | Fr.0.06553 | Fr.3,276.50 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

