
PT0603FR-070R1L | |
|---|---|
DigiKey Part Number | 13-PT0603FR-070R1LTR-ND - Tape & Reel (TR) 13-PT0603FR-070R1LCT-ND - Cut Tape (CT) 13-PT0603FR-070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-070R1L |
Description | RES 0.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603FR-070R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.07600 | Fr.0.76 |
| 25 | Fr.0.06680 | Fr.1.67 |
| 50 | Fr.0.06380 | Fr.3.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05776 | Fr.288.80 |
| 10,000 | Fr.0.05346 | Fr.534.60 |
| 15,000 | Fr.0.05125 | Fr.768.75 |
| 25,000 | Fr.0.04875 | Fr.1,218.75 |
| 35,000 | Fr.0.04726 | Fr.1,654.10 |
| 50,000 | Fr.0.04580 | Fr.2,290.00 |
| 60,000 | Fr.0.04511 | Fr.2,706.60 |
| 120,000 | Fr.0.04423 | Fr.5,307.60 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

