390 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0603FR-070R39L

DigiKey Part Number
311-0.39AKTR-ND - Tape & Reel (TR)
311-0.39AKCT-ND - Cut Tape (CT)
311-0.39AKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0603FR-070R39L
Description
RES 0.39 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0603FR-070R39L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,094
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.10200Fr.1.02
25Fr.0.08600Fr.2.15
50Fr.0.07580Fr.3.79
100Fr.0.06730Fr.6.73
250Fr.0.05776Fr.14.44
500Fr.0.05182Fr.25.91
1,000Fr.0.04676Fr.46.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03773Fr.188.65
10,000Fr.0.03478Fr.347.80
15,000Fr.0.03327Fr.499.05
25,000Fr.0.03155Fr.788.75
35,000Fr.0.03053Fr.1,068.55
50,000Fr.0.02953Fr.1,476.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296