1206 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1206FR-070R143L

DigiKey Part Number
13-PT1206FR-070R143LTR-ND - Tape & Reel (TR)
13-PT1206FR-070R143LCT-ND - Cut Tape (CT)
13-PT1206FR-070R143LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT1206FR-070R143L
Description
RES 0.143 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
143 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT1206FR-070R143L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,585
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.11900Fr.1.19
25Fr.0.10040Fr.2.51
50Fr.0.08860Fr.4.43
100Fr.0.07870Fr.7.87
250Fr.0.06768Fr.16.92
500Fr.0.06076Fr.30.38
1,000Fr.0.05490Fr.54.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04445Fr.222.25
10,000Fr.0.04103Fr.410.30
15,000Fr.0.03927Fr.589.05
25,000Fr.0.03728Fr.932.00
35,000Fr.0.03610Fr.1,263.50
50,000Fr.0.03494Fr.1,747.00
60,000Fr.0.03439Fr.2,063.40
120,000Fr.0.03294Fr.3,952.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458