
PT1206FR-070R22L | |
|---|---|
DigiKey Part Number | 311-0.22ANTR-ND - Tape & Reel (TR) 311-0.22ANCT-ND - Cut Tape (CT) 311-0.22ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R22L |
Description | RES 0.22 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R22L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11600 | Fr.1.16 |
| 25 | Fr.0.09800 | Fr.2.45 |
| 50 | Fr.0.08640 | Fr.4.32 |
| 100 | Fr.0.07670 | Fr.7.67 |
| 250 | Fr.0.06592 | Fr.16.48 |
| 500 | Fr.0.05918 | Fr.29.59 |
| 1,000 | Fr.0.05346 | Fr.53.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04328 | Fr.216.40 |
| 10,000 | Fr.0.03995 | Fr.399.50 |
| 15,000 | Fr.0.03824 | Fr.573.60 |
| 25,000 | Fr.0.03630 | Fr.907.50 |
| 35,000 | Fr.0.03515 | Fr.1,230.25 |
| 50,000 | Fr.0.03402 | Fr.1,701.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

