250 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1206FR-070R25L

DigiKey Part Number
311-0.25ANTR-ND - Tape & Reel (TR)
311-0.25ANCT-ND - Cut Tape (CT)
311-0.25ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT1206FR-070R25L
Description
RES 0.25 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT1206FR-070R25L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,254
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.11600Fr.1.16
25Fr.0.09800Fr.2.45
50Fr.0.08640Fr.4.32
100Fr.0.07670Fr.7.67
250Fr.0.06592Fr.16.48
500Fr.0.05918Fr.29.59
1,000Fr.0.05346Fr.53.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04328Fr.216.40
10,000Fr.0.03995Fr.399.50
15,000Fr.0.03824Fr.573.60
25,000Fr.0.03630Fr.907.50
35,000Fr.0.03515Fr.1,230.25
50,000Fr.0.03402Fr.1,701.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458