
PT1206FR-7W0R174L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-7W0R174LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R174LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R174LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R174L |
Description | RES 0.174 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 174 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.16100 | Fr.1.61 |
| 25 | Fr.0.13600 | Fr.3.40 |
| 50 | Fr.0.12040 | Fr.6.02 |
| 100 | Fr.0.10700 | Fr.10.70 |
| 250 | Fr.0.09240 | Fr.23.10 |
| 500 | Fr.0.08322 | Fr.41.61 |
| 1,000 | Fr.0.07541 | Fr.75.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06150 | Fr.307.50 |
| 10,000 | Fr.0.05696 | Fr.569.60 |
| 15,000 | Fr.0.05462 | Fr.819.30 |
| 25,000 | Fr.0.05198 | Fr.1,299.50 |
| 35,000 | Fr.0.05041 | Fr.1,764.35 |
| 50,000 | Fr.0.04887 | Fr.2,443.50 |
| 60,000 | Fr.0.04813 | Fr.2,887.80 |
| 120,000 | Fr.0.04746 | Fr.5,695.20 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

