
PT2010FK-7W0R1L | |
|---|---|
DigiKey Part Number | 13-PT2010FK-7W0R1LTR-ND - Tape & Reel (TR) 13-PT2010FK-7W0R1LCT-ND - Cut Tape (CT) 13-PT2010FK-7W0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2010FK-7W0R1L |
Description | RES 0.1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2010FK-7W0R1L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2010-FX-R100ELF | Bourns Inc. | 32,469 | CRM2010-FX-R100ELFCT-ND | Fr.0.33000 | Upgrade |
| CSR2010FKR100 | Stackpole Electronics Inc | 1,610 | 738-CSR2010FKR100CT-ND | Fr.0.51000 | Upgrade |
| CRM2010AFX-R100ELF | Bourns Inc. | 9,476 | CRM2010AFX-R100ELFCT-ND | Fr.1.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.27900 | Fr.2.79 |
| 25 | Fr.0.23640 | Fr.5.91 |
| 50 | Fr.0.21040 | Fr.10.52 |
| 100 | Fr.0.18800 | Fr.18.80 |
| 250 | Fr.0.16340 | Fr.40.85 |
| 500 | Fr.0.14802 | Fr.74.01 |
| 1,000 | Fr.0.13494 | Fr.134.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.11438 | Fr.457.52 |
| 8,000 | Fr.0.10636 | Fr.850.88 |
| 12,000 | Fr.0.10224 | Fr.1,226.88 |
| 20,000 | Fr.0.09758 | Fr.1,951.60 |
| 28,000 | Fr.0.09481 | Fr.2,654.68 |
| 40,000 | Fr.0.09263 | Fr.3,705.20 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

