330 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2010FK-7W0R33L

DigiKey Part Number
311-0.33AQTR-ND - Tape & Reel (TR)
311-0.33AQCT-ND - Cut Tape (CT)
311-0.33AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2010FK-7W0R33L
Description
RES 0.33 OHM 1% 1W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2010FK-7W0R33L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,932
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.29800Fr.2.98
25Fr.0.25280Fr.6.32
50Fr.0.22480Fr.11.24
100Fr.0.20100Fr.20.10
250Fr.0.17488Fr.43.72
500Fr.0.15852Fr.79.26
1,000Fr.0.14462Fr.144.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.12277Fr.491.08
8,000Fr.0.11424Fr.913.92
12,000Fr.0.10986Fr.1,318.32
20,000Fr.0.10490Fr.2,098.00
28,000Fr.0.10195Fr.2,854.60
40,000Fr.0.09907Fr.3,962.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726