
PT2512FK-070R22L | |
|---|---|
DigiKey Part Number | 311-0.22ARTR-ND - Tape & Reel (TR) 311-0.22ARCT-ND - Cut Tape (CT) 311-0.22ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-070R22L |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-070R22L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2512FK-7W0R22L | YAGEO | 73 | 13-PT2512FK-7W0R22LCT-ND | Fr.0.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.24200 | Fr.2.42 |
| 25 | Fr.0.20520 | Fr.5.13 |
| 50 | Fr.0.18220 | Fr.9.11 |
| 100 | Fr.0.16270 | Fr.16.27 |
| 250 | Fr.0.14116 | Fr.35.29 |
| 500 | Fr.0.12770 | Fr.63.85 |
| 1,000 | Fr.0.11623 | Fr.116.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.09823 | Fr.392.92 |
| 8,000 | Fr.0.09121 | Fr.729.68 |
| 12,000 | Fr.0.08760 | Fr.1,051.20 |
| 20,000 | Fr.0.08351 | Fr.1,670.20 |
| 28,000 | Fr.0.08108 | Fr.2,270.24 |
| 40,000 | Fr.0.07871 | Fr.3,148.40 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

