PT2512FK-070R4L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.55000
Datasheet
400 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-070R4L

DigiKey Part Number
311-0.4ARTR-ND - Tape & Reel (TR)
311-0.4ARCT-ND - Cut Tape (CT)
311-0.4ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2512FK-070R4L
Description
RES 0.4 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
400 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2512FK-070R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT2512FK-7W0R4LYAGEO013-PT2512FK-7W0R4LCT-NDFr.0.55000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.24200Fr.2.42
25Fr.0.20520Fr.5.13
50Fr.0.18220Fr.9.11
100Fr.0.16270Fr.16.27
250Fr.0.14116Fr.35.29
500Fr.0.12770Fr.63.85
1,000Fr.0.11623Fr.116.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09823Fr.392.92
8,000Fr.0.09121Fr.729.68
12,000Fr.0.08760Fr.1,051.20
20,000Fr.0.08351Fr.1,670.20
28,000Fr.0.08108Fr.2,270.24
40,000Fr.0.07871Fr.3,148.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997