YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0075FR-07220KL

DigiKey Part Number
13-RC0075FR-07220KLTR-ND - Tape & Reel (TR)
13-RC0075FR-07220KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC0075FR-07220KL
Description
RES 220K OHM 1% 0.02W 0075
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
009005 (0301 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.012" L x 0.006" W (0.30mm x 0.15mm)
Height - Seated (Max)
0.006" (0.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.18600Fr.1.86
25Fr.0.15440Fr.3.86
50Fr.0.13560Fr.6.78
100Fr.0.12100Fr.12.10
250Fr.0.10612Fr.26.53
500Fr.0.09752Fr.48.76
1,000Fr.0.09071Fr.90.71
5,000Fr.0.07980Fr.399.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.07408Fr.1,481.60
40,000Fr.0.07206Fr.2,882.40
60,000Fr.0.07107Fr.4,264.20
100,000Fr.0.07000Fr.7,000.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754