
RC0075FR-07220KL | |
---|---|
DigiKey Part Number | 13-RC0075FR-07220KLTR-ND - Tape & Reel (TR) 13-RC0075FR-07220KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075FR-07220KL |
Description | RES 220K OHM 1% 0.02W 0075 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.34000 | Fr.0.34 |
10 | Fr.0.18600 | Fr.1.86 |
25 | Fr.0.15440 | Fr.3.86 |
50 | Fr.0.13560 | Fr.6.78 |
100 | Fr.0.12100 | Fr.12.10 |
250 | Fr.0.10612 | Fr.26.53 |
500 | Fr.0.09752 | Fr.48.76 |
1,000 | Fr.0.09071 | Fr.90.71 |
5,000 | Fr.0.07980 | Fr.399.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | Fr.0.07408 | Fr.1,481.60 |
40,000 | Fr.0.07206 | Fr.2,882.40 |
60,000 | Fr.0.07107 | Fr.4,264.20 |
100,000 | Fr.0.07000 | Fr.7,000.00 |
Unit Price without VAT: | Fr.0.34000 |
---|---|
Unit Price with VAT: | Fr.0.36754 |