
RC0100FR-0712K1L | |
|---|---|
DigiKey Part Number | YAG6223TR-ND - Tape & Reel (TR) YAG6223CT-ND - Cut Tape (CT) YAG6223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0712K1L |
Description | RES 12.1K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0712K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 25 | Fr.0.07240 | Fr.1.81 |
| 50 | Fr.0.06180 | Fr.3.09 |
| 100 | Fr.0.05350 | Fr.5.35 |
| 250 | Fr.0.04520 | Fr.11.30 |
| 500 | Fr.0.04040 | Fr.20.20 |
| 1,000 | Fr.0.03660 | Fr.36.60 |
| 5,000 | Fr.0.03053 | Fr.152.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.02736 | Fr.547.20 |
| 40,000 | Fr.0.02624 | Fr.1,049.60 |
| 60,000 | Fr.0.02569 | Fr.1,541.40 |
| 100,000 | Fr.0.02510 | Fr.2,510.00 |
| 140,000 | Fr.0.02476 | Fr.3,466.40 |
| 200,000 | Fr.0.02444 | Fr.4,888.00 |
| 240,000 | Fr.0.02429 | Fr.5,829.60 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

