
RC0100FR-0727KP | |
|---|---|
DigiKey Part Number | 13-RC0100FR-0727KPTR-ND - Tape & Reel (TR) 13-RC0100FR-0727KPCT-ND - Cut Tape (CT) 13-RC0100FR-0727KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0727KP |
Description | RES 27K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.13800 | Fr.1.38 |
| 25 | Fr.0.11200 | Fr.2.80 |
| 50 | Fr.0.09720 | Fr.4.86 |
| 100 | Fr.0.08550 | Fr.8.55 |
| 250 | Fr.0.07376 | Fr.18.44 |
| 500 | Fr.0.06696 | Fr.33.48 |
| 1,000 | Fr.0.06158 | Fr.61.58 |
| 5,000 | Fr.0.05295 | Fr.264.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.04569 | Fr.913.80 |
| 40,000 | Fr.0.04419 | Fr.1,767.60 |
| 60,000 | Fr.0.04345 | Fr.2,607.00 |
| 100,000 | Fr.0.04266 | Fr.4,266.00 |
| 140,000 | Fr.0.04220 | Fr.5,908.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

