
| RC0100FR-0791RL | |
|---|---|
| DigiKey Part Number | 13-RC0100FR-0791RLTR-ND - Tape & Reel (TR) 13-RC0100FR-0791RLCT-ND - Cut Tape (CT) 13-RC0100FR-0791RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0100FR-0791RL | 
| Description | RES 91 OHM 1% 1/32W 01005 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 91 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0100FR-0791RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | 0.006" (0.15mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 | 
| 10 | Fr.0.06600 | Fr.0.66 | 
| 25 | Fr.0.06080 | Fr.1.52 | 
| 50 | Fr.0.05640 | Fr.2.82 | 
| 100 | Fr.0.04160 | Fr.4.16 | 
| 250 | Fr.0.03428 | Fr.8.57 | 
| 500 | Fr.0.02692 | Fr.13.46 | 
| 1,000 | Fr.0.02612 | Fr.26.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | Fr.0.02219 | Fr.443.80 | 
| Unit Price without VAT: | Fr.0.12000 | 
|---|---|
| Unit Price with VAT: | Fr.0.12972 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland