
RC0100FR-0791RL | |
|---|---|
DigiKey Part Number | 13-RC0100FR-0791RLTR-ND - Tape & Reel (TR) 13-RC0100FR-0791RLCT-ND - Cut Tape (CT) 13-RC0100FR-0791RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0791RL |
Description | RES 91 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0791RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 25 | Fr.0.06080 | Fr.1.52 |
| 50 | Fr.0.05640 | Fr.2.82 |
| 100 | Fr.0.04160 | Fr.4.16 |
| 250 | Fr.0.03428 | Fr.8.57 |
| 500 | Fr.0.02692 | Fr.13.46 |
| 1,000 | Fr.0.02612 | Fr.26.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.02219 | Fr.443.80 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

