
RC0201FR-0713R3L | |
|---|---|
DigiKey Part Number  | YAG2402TR-ND - Tape & Reel (TR) YAG2402CT-ND - Cut Tape (CT) YAG2402DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0201FR-0713R3L  | 
Description  | RES 13.3 OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 13.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0201FR-0713R3L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.00800 | Fr.0.08 | 
| 25 | Fr.0.00760 | Fr.0.19 | 
| 50 | Fr.0.00740 | Fr.0.37 | 
| 100 | Fr.0.00720 | Fr.0.72 | 
| 5,000 | Fr.0.00527 | Fr.26.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00326 | Fr.32.60 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

